
2191420 | |
|---|---|
DigiKey Part Number | 211-2191420-ND |
Manufacturer | |
Manufacturer Product Number | 2191420 |
Description | 2191420 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer Bergquist | Material Phase Change Compound |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Green |
Part Status Active | Thermal Resistivity 0.27°C/W |
Usage TO-220 | Thermal Conductivity 1.6W/m-K |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.283 | 0,53167 € | 682,13 € |
| Unit Price without VAT: | 0,53167 € |
|---|---|
| Unit Price with VAT: | 0,63269 € |

