
2190211 | |
|---|---|
DigiKey Part Number | 211-2190211-ND |
Manufacturer | |
Manufacturer Product Number | 2190211 |
Description | 2190211 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Gap Filler Pad, Sheet | |
Shape | - | |
Outline | - | |
Thickness | 0.0200" (0.508mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | 0.32°C/W | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 975 | 0,69965 € | 682,16 € |
| Unit Price without VAT: | 0,69965 € |
|---|---|
| Unit Price with VAT: | 0,83258 € |

