Image for 2189716 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2189716

DigiKey Part Number
211-2189716-ND
Manufacturer
Manufacturer Product Number
2189716
Description
TSP Q2501 50'X12X0.006" RL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 15.24m x 304.80mm Rectangle Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline
15.24m x 304.80mm
Manufacturer
Bergquist
Thickness
0.0060" (0.152mm)
Series
Material
Sil-Pad Rubber, Aluminum Coated
Packaging
Sheet
Adhesive
Adhesive - One Side
Part Status
Active
Color
Black
Type
Thermal Pad
Thermal Conductivity
2.5W/m-K
Shape
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
2459,78000 €919,56 €
Unit Price without VAT:459,78000 €
Unit Price with VAT:547,13820 €