
2189478 | |
|---|---|
DigiKey Part Number | 211-2189478-ND |
Manufacturer | |
Manufacturer Product Number | 2189478 |
Description | TIC 4000 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Category | Type Gap Filler Pad, Sheet |
Manufacturer Bergquist | Thickness 0.0050" (0.127mm) |
Series | Material Silicone Elastomer |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 4.0W/m-K |
Usage TO-220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 80,98000 € | 728,82 € |
| Unit Price without VAT: | 80,98000 € |
|---|---|
| Unit Price with VAT: | 96,36620 € |

