
2189349 | |
|---|---|
DigiKey Part Number | 211-2189349-ND |
Manufacturer | |
Manufacturer Product Number | 2189349 |
Description | 2189349 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink |
Category | Thickness 0.0090" (0.229mm) |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Resistivity 0.61°C/W |
Usage TO-218, TO-220, TO-247 | Thermal Conductivity 1.6W/m-K |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34314 € | 686,28 € |
| Unit Price without VAT: | 0,34314 € |
|---|---|
| Unit Price with VAT: | 0,40834 € |

