
2189266 | |
|---|---|
DigiKey Part Number | 211-2189266-ND |
Manufacturer | |
Manufacturer Product Number | 2189266 |
Description | 2189266 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black |
Category | Thickness 0.0060" (0.152mm) |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Backing, Carrier Aluminum |
Packaging Bulk | Color Black |
Part Status Active | Thermal Resistivity 0.22°C/W |
Usage TO-220 | Thermal Conductivity 2.5W/m-K |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.273 | 0,30014 € | 682,22 € |
| Unit Price without VAT: | 0,30014 € |
|---|---|
| Unit Price with VAT: | 0,35717 € |

