
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Thermal Pad | |
Shape | Rectangle | |
Outline | 15.24m x 304.80mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Sil-Pad Rubber, Aluminum Coated | |
Adhesive | None | |
Color | Black | |
Thermal Conductivity | 2.5W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.479,39000 € | 1.479,39 € |
| Unit Price without VAT: | 1.479,39000 € |
|---|---|
| Unit Price with VAT: | 1.760,47410 € |

