
2167671 | |
|---|---|
DigiKey Part Number | 211-2167671-ND |
Manufacturer | |
Manufacturer Product Number | 2167671 |
Description | 2167671 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink |
Category | Thickness 0.0091" (0.230mm) |
Manufacturer Bergquist | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Conductivity 1.2W/m-K |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.112 | 0,60728 € | 675,30 € |
| Unit Price without VAT: | 0,60728 € |
|---|---|
| Unit Price with VAT: | 0,72266 € |

