
2167410 | |
|---|---|
DigiKey Part Number | 211-2167410-ND |
Manufacturer | |
Manufacturer Product Number | 2167410 |
Description | 2167410 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue |
Category | Material Silicone Elastomer |
Manufacturer Bergquist | Color Blue |
Series | Thermal Conductivity 4.0W/m-K |
Packaging Bulk | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature 41°F ~ 77°F (5°C ~ 25°C) |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 60,33273 € | 663,66 € |
| Unit Price without VAT: | 60,33273 € |
|---|---|
| Unit Price with VAT: | 71,79595 € |

