
2167388 | |
|---|---|
DigiKey Part Number | 211-2167388-ND |
Manufacturer | |
Manufacturer Product Number | 2167388 |
Description | TLB SA3500 50CC DUAL CARTRIDGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound, 2 Part 50cc Cartridge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Silicone Compound, 2 Part | |
Size / Dimension | 50cc Cartridge | |
Usable Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Color | Brown | |
Thermal Conductivity | 3.50W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 102,77714 € | 719,44 € |
| Unit Price without VAT: | 102,77714 € |
|---|---|
| Unit Price with VAT: | 122,30480 € |

