
2166655 | |
|---|---|
DigiKey Part Number | 211-2166655-ND |
Manufacturer | |
Manufacturer Product Number | 2166655 |
Description | TGF 2000 50CC DUAL CARTRIDGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermal Liquid Gap Filler, 2 Part 50cc Cartridge |
Category | Usable Temperature Range -76°F ~ 392°F (-60°C ~ 200°C) |
Manufacturer Bergquist | Color Pink |
Series | Thermal Conductivity 2.00W/m-K |
Packaging Sheet | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature 41°F ~ 77°F (5°C ~ 25°C) |
Type Liquid Gap Filler, 2 Part | Material Flammability Rating UL94 V-0 |
Size / Dimension 50cc Cartridge | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 37,48222 € | 674,68 € |
| Unit Price without VAT: | 37,48222 € |
|---|---|
| Unit Price with VAT: | 44,60384 € |

