
2166380 | |
|---|---|
DigiKey Part Number | 211-2166380-ND |
Manufacturer | |
Manufacturer Product Number | 2166380 |
Description | 2166380 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow |
Category | Material Silicone Elastomer |
Manufacturer Bergquist | Color Yellow |
Series | Thermal Conductivity 2.0W/m-K |
Packaging Bulk | Shelf Life 6 Months |
Part Status Active | Storage/Refrigeration Temperature 50°F (10°C) |
Type Gap Filler Pad, Sheet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 72,05200 € | 720,52 € |
| Unit Price without VAT: | 72,05200 € |
|---|---|
| Unit Price with VAT: | 85,74188 € |

