
2166011 | |
|---|---|
DigiKey Part Number | 211-2166011-ND |
Manufacturer | |
Manufacturer Product Number | 2166011 |
Description | 2166011 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Mauve, Pink |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | - | |
Outline | - | |
Thickness | 0.250" (6.35mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Mauve, Pink | |
Thermal Resistivity | 0.04°C/W | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 30,03136 € | 660,69 € |
| Unit Price without VAT: | 30,03136 € |
|---|---|
| Unit Price with VAT: | 35,73732 € |

