New at DigiKey
Image for 2166010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2166010

DigiKey Part Number
211-2166010-ND
Manufacturer
Manufacturer Product Number
2166010
Description
2166010
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermal Pad Mauve, Pink
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Elastomer
Manufacturer
Bergquist
Backing, Carrier
Fiberglass
Series
Color
Mauve, Pink
Packaging
Bulk
Thermal Resistivity
0.04°C/W
Part Status
Active
Thermal Conductivity
1.0W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
12 Months
Thickness
0.250" (6.35mm)
Storage/Refrigeration Temperature
77°F (25°C)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1072,37700 €723,77 €
Unit Price without VAT:72,37700 €
Unit Price with VAT:86,12863 €