
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 1GHz ~ 26GHz | |
Gain | 12dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 40µA | |
Noise Figure | 0.43dB | |
Current - Test | 10 mA | |
Power - Output | 15dBm | |
Voltage - Rated | 5 V | |
Package / Case | Die | |
Supplier Device Package | Die |

