
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 26GHz | |
Gain | 9.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 770mA | |
Noise Figure | - | |
Current - Test | 60 mA | |
Power - Output | 8W | |
Voltage - Rated | 90 V | |
Package / Case | Die | |
Supplier Device Package | Die |

