Image for BCF040T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCF040T

DigiKey Part Number
4704-BCF040T-ND
Manufacturer
Manufacturer Product Number
BCF040T
Description
RF MOSFET MESFET 8V DIE
Customer Reference
Detailed Description
RF Mosfet 8 V 80 mA 26.5GHz 10.4dB 23dBm Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
160mA
Manufacturer
BeRex Inc
Noise Figure
1.7dB
Packaging
Tray
Current - Test
80 mA
Part Status
Active
Power - Output
23dBm
Technology
MESFET
Voltage - Rated
12 V
Frequency
26.5GHz
Package / Case
Die
Gain
10.4dB
Supplier Device Package
Die
Voltage - Test
8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from BeRex Inc
A separate 127,49 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.