
8TR8217 | |
|---|---|
DigiKey Part Number | 4842-8TR8217TR-ND - Tape & Reel (TR) 4842-8TR8217CT-ND - Cut Tape (CT) 4842-8TR8217DKR-ND - Digi-Reel® |
Manufacturer | BeRex Inc |
Manufacturer Product Number | 8TR8217 |
Description | ZIGBEE, BLUETOOTH, THREAD, MATTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.485GHz 802.15.4, ISM, ZigBee 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | 8TR8217 Models |
Category | Frequency 2.4GHz ~ 2.485GHz |
Manufacturer BeRex Inc | Features SPDT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-QFN (3x3) |
RF Type 802.15.4, ISM, ZigBee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,84360 € | 21,09 € |
| 100 | 0,77370 € | 77,37 € |
| 250 | 0,73172 € | 182,93 € |
| 500 | 0,70198 € | 350,99 € |
| 1.000 | 0,67392 € | 673,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,62066 € | 1.551,65 € |
| 5.000 | 0,59691 € | 2.984,55 € |
| 7.500 | 0,58365 € | 4.377,38 € |
| 12.500 | 0,56760 € | 7.095,00 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |


