
8TR1211 | |
|---|---|
DigiKey Part Number | 4842-8TR1211TR-ND - Tape & Reel (TR) 4842-8TR1211CT-ND - Cut Tape (CT) 4842-8TR1211DKR-ND - Digi-Reel® |
Manufacturer | BeRex Inc |
Manufacturer Product Number | 8TR1211 |
Description | Bluetooth FEM_BLE_PA, Bypass |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz Bluetooth® Low Energy (BLE) Devices 16-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | 8TR1211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth® Low Energy (BLE) Devices | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | General Purpose IF Subsystem | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,87000 € | 8,70 € |
| 25 | 0,82120 € | 20,53 € |
| 100 | 0,75300 € | 75,30 € |
| 250 | 0,71208 € | 178,02 € |
| 500 | 0,68312 € | 341,56 € |
| 1.000 | 0,65579 € | 655,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60986 € | 1.524,65 € |
| 5.000 | 0,58650 € | 2.932,50 € |
| 7.500 | 0,57346 € | 4.300,95 € |
| 12.500 | 0,55768 € | 6.971,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


