RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 4.4GHz ~ 5GHz 28-LGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVA3144

DigiKey Part Number
4770-BVA3144CT-ND - Cut Tape (CT)
4770-BVA3144DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVA3144
Description
IC AMP 5G NR CDMA 4.4-5GHZ 28LGA
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 4.4GHz ~ 5GHz 28-LGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
4.4GHz ~ 5GHz
P1dB
26dBm
Gain
36.3dB
Noise Figure
4dB
RF Type
5G NR, CDMA, LTE, W-CDMA
Voltage - Supply
5V
Current - Supply
310mA
Test Frequency
4.65GHz
Mounting Type
Surface Mount
Package / Case
28-LFLGA Exposed Pad
Supplier Device Package
28-LGA (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.