RF Amplifier IC 5G NR, LTE, PCS, W-CDMA, WIMAX 1.5GHz ~ 4GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT05VG2

DigiKey Part Number
4770-BT05VG2TR-ND - Tape & Reel (TR)
4770-BT05VG2CT-ND - Cut Tape (CT)
4770-BT05VG2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BT05VG2
Description
IC AMP 5G NR LTE 1.5-4GHZ SOT89
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, LTE, PCS, W-CDMA, WIMAX 1.5GHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.5GHz ~ 4GHz
P1dB
22.7dBm
Gain
19dB
Noise Figure
3.9dB
RF Type
5G NR, LTE, PCS, W-CDMA, WIMAX
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
71mA ~ 105mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.924
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,78200 €27,82 €
252,62960 €65,74 €
1002,42000 €242,00 €
2502,29428 €573,57 €
5002,20552 €1.102,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,08025 €2.080,25 €
2.0002,00298 €4.005,96 €
3.0001,95986 €5.879,58 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €