
BNT22 | |
|---|---|
DigiKey Part Number | 4770-BNT22TR-ND - Tape & Reel (TR) 4770-BNT22CT-ND - Cut Tape (CT) 4770-BNT22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BNT22 |
Description | IC AMP 5G 500MHZ-8GHZ 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 500MHz ~ 8GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 8GHz | |
P1dB | 19.5dBm | |
Gain | 20.5dB | |
Noise Figure | 1.8dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 74mA ~ 112mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,61000 € | 36,10 € |
| 25 | 3,41400 € | 85,35 € |
| 100 | 3,14470 € | 314,47 € |
| 250 | 2,98328 € | 745,82 € |
| 500 | 2,86928 € | 1.434,64 € |
| 1.000 | 2,76185 € | 2.761,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,55315 € | 7.659,45 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |





