RF Amplifier IC Cellular, LTE, PCS, W-CDMA 1.5GHz ~ 3GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BNT01

DigiKey Part Number
4770-BNT01TR-ND - Tape & Reel (TR)
4770-BNT01CT-ND - Cut Tape (CT)
4770-BNT01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BNT01
Description
IC AMP CELLULAR 1.5-3GHZ SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, LTE, PCS, W-CDMA 1.5GHz ~ 3GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, LTE, PCS, W-CDMA
Manufacturer
BeRex Corp
Voltage - Supply
3.3V ~ 4.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
54mA ~ 82mA
Part Status
Active
Test Frequency
1.9GHz
Frequency
1.5GHz ~ 3GHz
Mounting Type
Surface Mount
P1dB
22dBm
Package / Case
TO-243AA
Gain
15.5dB
Supplier Device Package
SOT-89-3
Noise Figure
1.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,12000 €4,12 €
103,56500 €35,65 €
253,37160 €84,29 €
1003,10560 €310,56 €
2502,94620 €736,55 €
5002,83360 €1.416,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,67401 €2.674,01 €
2.0002,57605 €5.152,10 €
3.0002,52141 €7.564,23 €
Manufacturers Standard Package
Unit Price without VAT:4,12000 €
Unit Price with VAT:4,90280 €