
BLB03 | |
|---|---|
DigiKey Part Number | 4770-BLB03TR-ND - Tape & Reel (TR) 4770-BLB03CT-ND - Cut Tape (CT) 4770-BLB03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLB03 |
Description | IC AMP 5G NR LTE 1.5-4GHZ 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, LTE 1.5GHz ~ 4GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type 5G NR, LTE |
Manufacturer BeRex Corp | Voltage - Supply 3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 46mA ~ 68mA |
Part Status Active | Test Frequency 3.5GHz |
Frequency 1.5GHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 20.1dBm | Package / Case 8-XFDFN |
Gain 16.4dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 0.83dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,56900 € | 15,69 € |
| 25 | 1,48120 € | 37,03 € |
| 100 | 1,36060 € | 136,06 € |
| 250 | 1,28824 € | 322,06 € |
| 500 | 1,23712 € | 618,56 € |
| 1.000 | 1,18891 € | 1.188,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09620 € | 3.288,60 € |
| 6.000 | 1,05567 € | 6.334,02 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |



