
BLB02 | |
|---|---|
DigiKey Part Number | 4770-BLB02TR-ND - Tape & Reel (TR) 4770-BLB02CT-ND - Cut Tape (CT) 4770-BLB02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLB02 |
Description | IC RF AMP LTE 1.5GHZ-2.7GHZ 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, PCS 1.5GHz ~ 2.7GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5GHz ~ 2.7GHz | |
P1dB | 19.6dBm | |
Gain | 18.5dB | |
Noise Figure | 0.65dB | |
RF Type | LTE, PCS | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 48mA ~ 72mA | |
Test Frequency | 1.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,80300 € | 18,03 € |
| 25 | 1,70280 € | 42,57 € |
| 100 | 1,56470 € | 156,47 € |
| 250 | 1,48196 € | 370,49 € |
| 500 | 1,42346 € | 711,73 € |
| 1.000 | 1,36832 € | 1.368,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26212 € | 3.786,36 € |
| 6.000 | 1,21577 € | 7.294,62 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

