
BIF7 | |
|---|---|
DigiKey Part Number | 4770-BIF7TR-ND - Tape & Reel (TR) 4770-BIF7CT-ND - Cut Tape (CT) 4770-BIF7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIF7 |
Description | IC RF AMP 5MHZ-800MHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5MHz ~ 800MHz SOT-89-3 |
Datasheet | Datasheet |
Category | Noise Figure 2.9dB |
Manufacturer BeRex Corp | Voltage - Supply 4.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 76mA ~ 114mA |
Part Status Active | Test Frequency 70MHz |
Frequency 5MHz ~ 800MHz | Mounting Type Surface Mount |
P1dB 21.3dBm | Package / Case TO-243AA |
Gain 27.1dB | Supplier Device Package SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,67300 € | 26,73 € |
| 25 | 2,52640 € | 63,16 € |
| 100 | 2,32510 € | 232,51 € |
| 250 | 2,20420 € | 551,05 € |
| 500 | 2,11878 € | 1.059,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99834 € | 1.998,34 € |
| 2.000 | 1,92399 € | 3.847,98 € |
| 3.000 | 1,88252 € | 5.647,56 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |





