
BGE02 | |
|---|---|
DigiKey Part Number | 4770-BGE02TR-ND - Tape & Reel (TR) 4770-BGE02CT-ND - Cut Tape (CT) 4770-BGE02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGE02 |
Description | IC AMP 5G 30MHZ-4GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 30MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 3.2V ~ 3.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 56mA ~ 82mA |
Part Status Active | Test Frequency 3.5GHz |
Frequency 30MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 17.7dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 17.4dB | Supplier Device Package SOT-363 |
Noise Figure 1.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 3,30400 € | 33,04 € |
| 25 | 3,12360 € | 78,09 € |
| 100 | 2,87640 € | 287,64 € |
| 250 | 2,72824 € | 682,06 € |
| 500 | 2,62360 € | 1.311,80 € |
| 1.000 | 2,52499 € | 2.524,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33362 € | 7.000,86 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

