
BGE02 | |
|---|---|
DigiKey Part Number | 4770-BGE02TR-ND - Tape & Reel (TR) 4770-BGE02CT-ND - Cut Tape (CT) 4770-BGE02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGE02 |
Description | IC AMP 5G 30MHZ-4GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 30MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 4GHz | |
P1dB | 17.7dBm | |
Gain | 17.4dB | |
Noise Figure | 1.9dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 3.2V ~ 3.4V | |
Current - Supply | 56mA ~ 82mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,34500 € | 33,45 € |
| 25 | 3,16280 € | 79,07 € |
| 100 | 2,91260 € | 291,26 € |
| 250 | 2,76260 € | 690,65 € |
| 500 | 2,65664 € | 1.328,32 € |
| 1.000 | 2,55678 € | 2.556,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,36300 € | 7.089,00 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |


