RF Amplifier IC 5MHz ~ 800MHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG20B

DigiKey Part Number
4770-BG20BCT-ND - Cut Tape (CT)
4770-BG20BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG20B
Description
IC RF AMP 5MHZ-800MHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC 5MHz ~ 800MHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
5MHz ~ 800MHz
P1dB
21dBm
Gain
22dB
Noise Figure
4.6dB
Voltage - Supply
3.5V ~ 5.25V
Current - Supply
84mA ~ 126mA
Test Frequency
70MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.