
BG17C | |
|---|---|
DigiKey Part Number | 4770-BG17CTR-ND - Tape & Reel (TR) 4770-BG17CCT-ND - Cut Tape (CT) 4770-BG17CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG17C |
Description | IC AMP 5G 5MHZ-6GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX |
Manufacturer BeRex Corp | Voltage - Supply 4.5V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 44mA ~ 66mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 5MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 17dBm | Package / Case TO-243AA |
Gain 16.4dB | Supplier Device Package SOT-89-3 |
Noise Figure 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 3,22900 € | 32,29 € |
| 25 | 3,05320 € | 76,33 € |
| 100 | 2,81120 € | 281,12 € |
| 250 | 2,66628 € | 666,57 € |
| 500 | 2,56386 € | 1.281,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,41901 € | 2.419,01 € |
| 2.000 | 2,32991 € | 4.659,82 € |
| 3.000 | 2,28021 € | 6.840,63 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

