RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG15A

DigiKey Part Number
4770-BG15ATR-ND - Tape & Reel (TR)
4770-BG15ACT-ND - Cut Tape (CT)
4770-BG15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG15A
Description
IC AMP 5G 50MHZ-4GHZ SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Manufacturer
BeRex Corp
Voltage - Supply
4.5V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
44mA ~ 66mA
Part Status
Active
Test Frequency
1.9GHz
Frequency
50MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
17.4dBm
Package / Case
TO-243AA
Gain
19dB
Supplier Device Package
SOT-89-3
Noise Figure
2.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,45200 €14,52 €
251,37120 €34,28 €
1001,25900 €125,90 €
2501,19192 €297,98 €
5001,14448 €572,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,07815 €1.078,15 €
2.0001,03680 €2.073,60 €
3.0001,01372 €3.041,16 €
5.0000,98576 €4.928,80 €
7.0000,96802 €6.776,14 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €