
BDA4620 | |
|---|---|
DigiKey Part Number | 4770-BDA4620TR-ND - Tape & Reel (TR) 4770-BDA4620CT-ND - Cut Tape (CT) 4770-BDA4620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDA4620 |
Description | 1-6000MHZ, 6-BIT DSA, QFN20L 4X4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.5dB 1 MHz ~ 6 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Attenuation Value 0dB ~ 31.5dB |
Manufacturer BeRex Corp | Frequency Range 1 MHz ~ 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,84200 € | 28,42 € |
| 25 | 2,68640 € | 67,16 € |
| 100 | 2,47260 € | 247,26 € |
| 250 | 2,34440 € | 586,10 € |
| 500 | 2,25382 € | 1.126,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,12596 € | 2.125,96 € |
| 2.000 | 2,04712 € | 4.094,24 € |
| 3.000 | 2,00313 € | 6.009,39 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |




