RF Power Divider 1.9 GHz ~ 2.5 GHz Isolation 27.5dB, Phase Balance 0.8°, Amplitude Diff. 0.04dB SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2326

DigiKey Part Number
4770-BD2326TR-ND - Tape & Reel (TR)
4770-BD2326CT-ND - Cut Tape (CT)
4770-BD2326DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2326
Description
1.9-2.5GHZ, 2WAY SMT DIVIDER, SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.9 GHz ~ 2.5 GHz Isolation 27.5dB, Phase Balance 0.8°, Amplitude Diff. 0.04dB SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.59dB
Manufacturer
BeRex Corp
Frequency
1.9 GHz ~ 2.5 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Specifications
Isolation 27.5dB, Phase Balance 0.8°, Amplitude Diff. 0.04dB
Part Status
Active
Package / Case
SOT-26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,59400 €15,94 €
251,50480 €37,62 €
1001,38240 €138,24 €
2501,30900 €327,25 €
5001,25706 €628,53 €
1.0001,20812 €1.208,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,13920 €2.278,40 €
4.0001,09658 €4.386,32 €
6.0001,07281 €6.436,86 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €