
M4-32R-10 | |
|---|---|
DigiKey Part Number | 3600-M4-32R-10-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | M4-32R-10 |
Description | MOTOR PROTECT CB ROTARY 6-10A |
Customer Reference | |
Detailed Description | Circuit Breaker Motor Protection Circuit Breaker 10A 600 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M4-32R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Motor Protection Circuit Breaker | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, SEV |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,15000 € | 192,15 € |
| Unit Price without VAT: | 192,15000 € |
|---|---|
| Unit Price with VAT: | 228,65850 € |

