
K1-09D10 24VS | |
|---|---|
DigiKey Part Number | 3600-K1-09D1024VS-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | K1-09D10 24VS |
Description | MINI CONT 9A N/O AUX 24AC +VS |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | K1-09D10 24VS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 600V | |
Features | Auxiliary Contacts, Suppressor | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C | |
Must Operate Voltage | - | |
Must Release Voltage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,75000 € | 94,75 € |
| Unit Price without VAT: | 94,75000 € |
|---|---|
| Unit Price with VAT: | 112,75250 € |

