



80888-6021 | |
|---|---|
DigiKey Part Number | 5395-80888-6021TR-ND - Tape & Reel (TR) 5395-80888-6021CT-ND - Cut Tape (CT) 5395-80888-6021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80888-6021 |
Description | CONN SKT SODIMM 260POS R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.362" (9.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,13663 € | 613,78 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

