



80888-2021 | |
|---|---|
DigiKey Part Number | 5395-80888-2021TR-ND - Tape & Reel (TR) 5395-80888-2021CT-ND - Cut Tape (CT) 5395-80888-2021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80888-2021 |
Description | CONN SKT SODIMM 260POS R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer BellWether | Features Board Guide, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Card Thickness 0.047" (1.20mm) |
Part Status Active | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Black |
Number of Positions 260 | Contact Finish Gold |
Memory Type DDR4 SDRAM | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 860 | 0,74984 € | 644,86 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

