67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
80602-4021
80602-4021

80602-4021

DigiKey Part Number
5395-80602-4021TR-ND - Tape & Reel (TR)
5395-80602-4021CT-ND - Cut Tape (CT)
5395-80602-4021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
80602-4021
Description
M.2-1A H4.2 STANDARD SMT KEY E G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
BellWether
Read Out
Dual
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Mounting Type
Surface Mount
Card Type
M.2 (NGFF) Mini Card
Termination
Solder
Gender
Female
Contact Material
Copper Alloy
Number of Positions/Bay/Row
22; 12, 22; 11
Contact Finish
Gold
Number of Positions
67
Contact Finish Thickness
Flash
Card Thickness
0.062" (1.57mm)
Color
Black
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.7000,56284 €1.519,67 €
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €