
80564-4221 | |
|---|---|
DigiKey Part Number | 5395-80564-4221TR-ND - Tape & Reel (TR) 5395-80564-4221CT-ND - Cut Tape (CT) 5395-80564-4221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80564-4221 |
Description | M.2-1A H4.2 STANDARD SMT KEY M G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Category | Pitch 0.020" (0.50mm) |
Manufacturer BellWether | Read Out Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Mounting Type Surface Mount |
Card Type M.2 (NGFF) Mini Card | Termination Solder |
Gender Female | Contact Material Copper Alloy |
Number of Positions/Bay/Row 22; 12, 22; 11 | Contact Finish Gold |
Number of Positions 67 | Contact Finish Thickness Flash |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,28950 € | 1.160,55 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

