
80564-3221 | |
|---|---|
DigiKey Part Number | 5395-80564-3221TR-ND - Tape & Reel (TR) 5395-80564-3221CT-ND - Cut Tape (CT) 5395-80564-3221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80564-3221 |
Description | M.2-1A H3.2 STANDARD SMT KEY M G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 22; 12, 22; 11 | |
Number of Positions | 67 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,32716 € | 1.194,44 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

