



80253-0500 | |
|---|---|
DigiKey Part Number | 5581-80253-0500-ND |
Manufacturer | |
Manufacturer Product Number | 80253-0500 |
Description | MagicShark HOUSING P5 |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,37600 € | 18,80 € |
| 100 | 0,29330 € | 29,33 € |
| 500 | 0,23468 € | 117,34 € |
| Unit Price without VAT: | 0,43700 € |
|---|---|
| Unit Price with VAT: | 0,52003 € |

