



80190-1028 | |
|---|---|
DigiKey Part Number | 5581-80190-1028TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 80190-1028 |
Description | MagicShark TER P M-TIN 24~28AWG |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02360 € | 2,36 € |
| 500 | 0,01884 € | 9,42 € |
| 1.000 | 0,01601 € | 16,01 € |
| Unit Price without VAT: | 0,04200 € |
|---|---|
| Unit Price with VAT: | 0,04998 € |

