



80190-1021 | |
|---|---|
DigiKey Part Number | 5581-80190-1021TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 80190-1021 |
Description | MagicShark TER P G/F 24~28AWG |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer BellWether | Contact Termination Crimp |
Series | Wire Gauge 24-28 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02796 € | 13,98 € |
| 1.000 | 0,02380 € | 23,80 € |
| Unit Price without VAT: | 0,06300 € |
|---|---|
| Unit Price with VAT: | 0,07497 € |

