



80149-2023 | |
|---|---|
DigiKey Part Number | 5581-80149-2023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 80149-2023 |
Description | FCONN M.2B H2.0 67POS 0.5MM 10" |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | 22; 12, 22; 11 | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | - |
| Tape & Reel (TR): | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,80420 € | 40,21 € |
| 100 | 0,64320 € | 64,32 € |
| Unit Price without VAT: | 0,94600 € |
|---|---|
| Unit Price with VAT: | 1,12574 € |

