



80149-2021 | |
|---|---|
DigiKey Part Number | 5581-80149-2021TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 80149-2021 |
Description | FCONN M.2B H2.0 67POS 0.5MM GF |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
Category | Pitch 0.020" (0.50mm) |
Manufacturer BellWether | Read Out Dual |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type M.2 (NGFF) Mini Card | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 22; 12, 22; 11 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 |
| Tape & Reel (TR): | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,64800 € | 6,48 € |
| 50 | 0,55140 € | 27,57 € |
| 100 | 0,44110 € | 44,11 € |
| Unit Price without VAT: | 0,64800 € |
|---|---|
| Unit Price with VAT: | 0,77112 € |

