



70427-1028 | |
|---|---|
DigiKey Part Number | 5581-70427-1028TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70427-1028 |
Description | CONN SOCKET 28-30AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Contact Tin 28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | - | |
Contact Termination | Crimp | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,05760 € | 2,88 € |
| 100 | 0,04900 € | 4,90 € |
| Unit Price without VAT: | 0,06800 € |
|---|---|
| Unit Price with VAT: | 0,08092 € |

