



70411-1844 | |
|---|---|
DigiKey Part Number | 5581-70411-1844TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70411-1844 |
Description | HEADER 18POS PH 2.00MM VERT SMT |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V |
| Tape & Reel (TR): | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,17800 € | 11,78 € |
| 50 | 0,94260 € | 47,13 € |
| 100 | 0,86160 € | 86,16 € |
| Unit Price without VAT: | 1,17800 € |
|---|---|
| Unit Price with VAT: | 1,40182 € |

