



70411-1844 | |
|---|---|
DigiKey Part Number | 5395-70411-1844TR-ND - Tape & Reel (TR) 5395-70411-1844CT-ND - Cut Tape (CT) 5395-70411-1844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70411-1844 |
Description | 2.0MM HEADER VERTICAL 18 POSITIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Rectangular | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,55440 € | 997,92 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

