



70375-2115 | |
|---|---|
DigiKey Part Number | 5581-70375-2115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 70375-2115 |
Description | MCIO 74POS 0.60MM PITCH R/A |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer BellWether | Features Board Guide |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 37 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 74 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,96200 € | 29,62 € |
| 50 | 2,81380 € | 140,69 € |
| Unit Price without VAT: | 2,96200 € |
|---|---|
| Unit Price with VAT: | 3,52478 € |

