



70369-6600 | |
|---|---|
DigiKey Part Number | 5581-70369-6600-ND |
Manufacturer | |
Manufacturer Product Number | 70369-6600 |
Description | CONN RCPT HSG M-PIC 12POS 12V |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Pitch 0.118" (3.00mm) | Operating Temperature -40°C ~ 105°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49800 € | 4,98 € |
| 50 | 0,44800 € | 22,40 € |
| 100 | 0,40330 € | 40,33 € |
| Unit Price without VAT: | 0,49800 € |
|---|---|
| Unit Price with VAT: | 0,59262 € |


